Part Details for 0512160300 by Molex
Overview of 0512160300 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for 0512160300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12233-ND
|
DigiKey | CONN RCPT HSG 3POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
40165 In Stock |
|
$0.1057 / $0.2200 | Buy Now |
DISTI #
0512160300
|
Avnet Americas | Conn Housing RCP 3 POS 2mm Crimp ST Bag - Bulk (Alt: 0512160300) RoHS: Compliant Min Qty: 72000 Package Multiple: 24000 Container: Bulk | 0 |
|
$0.1344 | Buy Now |
DISTI #
V99:2348_06516525
|
Arrow Electronics | Conn Housing RCP 3 POS 2mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1807 | Americas - 2 |
|
$0.0888 / $0.1641 | Buy Now |
DISTI #
51216-0300
|
TTI | Headers & Wire Housings 2.0 WtB Rec Hsg 3Ckt 2.0 WtB Rec Hsg 3Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 46000 In Stock |
|
$0.1000 / $0.1320 | Buy Now |
DISTI #
0512160300
|
Avnet Asia | Conn Housing RCP 3 POS 2mm Crimp ST Bag (Alt: 0512160300) RoHS: Compliant Min Qty: 72000 Package Multiple: 24000 Lead time: 16 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0512160300
0512160300 CAD Models
0512160300 Part Data Attributes:
|
0512160300
Molex
Buy Now
Datasheet
|
Compare Parts:
0512160300
Molex
2.0 WTB REC HSG 3CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |