Part Details for 0512160600 by Molex
Overview of 0512160600 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for 0512160600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12236-ND
|
DigiKey | CONN RCPT HSG 6POS 2.00MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
36474 In Stock |
|
$0.1379 / $0.2900 | Buy Now |
DISTI #
0512160600
|
Avnet Americas | Conn Housing RCP 6 POS 2mm Crimp ST Bag - Bulk (Alt: 0512160600) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | 2400 |
|
$0.2096 / $0.5240 | Buy Now | |
DISTI #
51216-0600
|
TTI | Headers & Wire Housings 2.0 WtB Rec Hsg 6Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk |
Americas - 28445 In Stock |
|
$0.1310 / $0.2500 | Buy Now |
DISTI #
0512160600
|
Avnet Asia | Conn Housing RCP 6 POS 2mm Crimp ST Bag (Alt: 0512160600) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Lead time: 14 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0512160600
0512160600 CAD Models
0512160600 Part Data Attributes:
|
0512160600
Molex
Buy Now
Datasheet
|
Compare Parts:
0512160600
Molex
2.0 WTB REC HSG 6CKT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |