Part Details for 0512161200 by Molex
Overview of 0512161200 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0512161200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12887-ND
|
DigiKey | CONN RCPT HSG 12POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
21930 In Stock |
|
$0.2363 / $0.5000 | Buy Now |
DISTI #
0512161200
|
Avnet Americas | Conn Housing F 12 POS 2mm Crimp ST Bag - Bulk (Alt: 0512161200) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.2777 | Buy Now |
DISTI #
0512161200
|
Avnet Asia | Conn Housing F 12 POS 2mm Crimp ST Bag (Alt: 0512161200) RoHS: Compliant Min Qty: 24000 Package Multiple: 6000 Lead time: 16 Weeks, 5 Days | 0 |
|
RFQ |