Part Details for 0512170205 by Molex
Overview of 0512170205 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0512170205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12889-ND
|
DigiKey | 2.0 WTB RETAINER 2CKT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
48115 In Stock |
|
$0.0350 / $0.1000 | Buy Now |
DISTI #
0512170205
|
Avnet Americas | Connector Accessories Wire-to-Board Retainer Polyester Gray 2 POS Bag - Bulk (Alt: 0512170205) RoHS: Compliant Min Qty: 96000 Package Multiple: 48000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
51217-0205
|
TTI | Headers & Wire Housings 2.0 WtB Retainer 2Ck .0 WtB Retainer 2Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 51000 In Stock |
|
$0.0440 | Buy Now |
DISTI #
0512170205
|
Avnet Asia | Connector Accessories Wire-to-Board Retainer Polyester Gray 2 POS Bag (Alt: 0512170205) RoHS: Compliant Min Qty: 96000 Package Multiple: 48000 Lead time: 17 Weeks, 1 Days | 0 |
|
RFQ |