Part Details for 0512270600 by Molex
Overview of 0512270600 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0512270600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM12242-ND
|
DigiKey | CONN PLUG HSG 6POS 2.00MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
59823 In Stock |
|
$0.1114 / $0.2300 | Buy Now |
DISTI #
0512270600
|
Avnet Americas | Conn Housing M 6 POS 2mm Crimp ST Bag - Bulk (Alt: 0512270600) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
51227-0600
|
TTI | Headers & Wire Housings 2.0 WtW Plg Hsg 6Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 27 Package Multiple: 1 Container: Bulk |
Americas - 20000 In Stock |
|
$0.1200 / $0.1900 | Buy Now |
Part Details for 0512270600
0512270600 CAD Models
0512270600 Part Data Attributes
|
0512270600
Molex
Buy Now
Datasheet
|
Compare Parts:
0512270600
Molex
Board Connector, 6 Contact(s), 1 Row(s), 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |