Part Details for 0512811898 by Molex
Overview of 0512811898 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0512811898
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0512811898CT-ND
|
DigiKey | CONN FFC FPC 18POS 0.5MM R/A Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13343 In Stock |
|
$0.5386 / $1.2000 | Buy Now |
DISTI #
0512811898
|
Avnet Americas | FFC / FPC Board Connector, 0.5 mm, 18 Contacts, Receptacle, Easy-On 51281 Series - Tape and Reel (Alt: 0512811898) Min Qty: 18000 Package Multiple: 18000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.7302 | Buy Now |
DISTI #
MOL51281-1898
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL51281-1898 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0512811898
|
Avnet Americas | FFC / FPC Board Connector, 0.5 mm, 18 Contacts, Receptacle, Easy-On 51281 Series - Tape and Reel (Alt: 0512811898) Min Qty: 18000 Package Multiple: 18000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.7302 | Buy Now |