Part Details for 0512960894 by Molex
Overview of 0512960894 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0512960894
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10930CT-ND
|
DigiKey | CONN FFC BOTTOM 8POS 0.5MM R/A Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18274 In Stock |
|
$0.6746 / $1.4700 | Buy Now |
DISTI #
0512960894
|
Avnet Americas | Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0512960894) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.9607 | Buy Now |
DISTI #
V72:2272_06516607
|
Arrow Electronics | Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1715 Container: Cut Strips | Americas - 5 |
|
$0.3202 | Buy Now |
DISTI #
MOL51296-0894
|
Heilind Electronics | 0.5 FPC ZIF 8CKT EMBSTP PKG | Americas - 0 in Stock |
|
$0.7937 | Buy Now |
DISTI #
0512960894
|
Avnet Americas | Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0512960894) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.9607 | Buy Now |
DISTI #
0512960894
|
Avnet Asia | Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD Embossed T/R (Alt: 0512960894) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0512960894
0512960894 CAD Models
0512960894 Part Data Attributes:
|
0512960894
Molex
Buy Now
Datasheet
|
Compare Parts:
0512960894
Molex
Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Board Mounting Option | SOLDER HOLDING FLANGE | |
Body Breadth | 0.051 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.303 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
Withdrawl Force-Min | ZIF N |
Alternate Parts for 0512960894
This table gives cross-reference parts and alternative options found for 0512960894. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0512960894, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0527460870 | FFC/FPC Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE | Molex | 0512960894 vs 0527460870 |