Part Details for 05138260001 by Wera
Overview of 05138260001 by Wera
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 05138260001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WERA.05138260001
|
TME | Screwdriver, Torx® with protection, T10H, Blade length: 80mm Min Qty: 1 | 4 |
|
$8.9500 / $10.8000 | Buy Now |
DISTI #
06L5152
|
Bürklin Elektronik | Screwdriver, T10, TORX, BL 80 mm, L 161 mm, 05138260001 Min Qty: 1 | 6 |
|
$8.6147 / $11.5867 | Buy Now |