Part Details for 051525-0035 by ITT Interconnect Solutions
Overview of 051525-0035 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 051525-0035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8529
|
Newark | Conn D-Sub Rcpt 37Pos R/A Sldr |Itt Cannon 051525-0035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$79.0000 / $104.6000 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port |
45 Partner Stock |
|
$71.2200 / $108.3600 | Buy Now |
DISTI #
64936268
|
Verical | Conn D-Subminiature SKT 37 POS 1.4mm Solder RA Thru-Hole 37 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 45 |
|
$69.2400 / $73.3000 | Buy Now |
DISTI #
DCMM37SD
|
TTI | Circular MIL Spec Connector DSUB 37F PCB RA G50 ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 23 In Stock |
|
$60.0400 / $76.2000 | Buy Now |
DISTI #
051525-0035
|
Avnet Abacus | Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port (Alt: 051525-0035) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port |
45 Partner Stock |
|
$71.2200 / $108.3600 | Buy Now |
Part Details for 051525-0035
051525-0035 CAD Models
051525-0035 Part Data Attributes
|
051525-0035
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
051525-0035
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |