Part Details for 051AAA300A-200Y by Sensata Technologies
Overview of 051AAA300A-200Y by Sensata Technologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 051AAA300A-200Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1862-1045-ND
|
DigiKey | THERMOSTAT 149DEG C SPST-NC CYL Min Qty: 1 Lead time: 10 Weeks Container: Box |
53 In Stock |
|
$66.6300 | Buy Now |
DISTI #
682-051AAA300A-200Y
|
Mouser Electronics | Thermostats FIXED TEMPERATURE PROBE SWITCH RoHS: Compliant | 64 |
|
$36.7200 / $43.3500 | Buy Now |
DISTI #
71191918
|
RS | Thermostat Hermetic Probe With 3/8-18 Thread Open On Rise 300F Close 200F | Sensata - Pressure 051AAA300A-200Y RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3800 | RFQ |
DISTI #
SNS051AAA300A-200Y
|
Heilind Electronics | HERMETIC PROBE THERMOSTAT WITH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
18 In Stock |
|
$24.7100 / $32.1500 | Buy Now |
DISTI #
70326280
|
Verical | 051AAA300A-200Y Min Qty: 2 Package Multiple: 1 Date Code: 1701 | Americas - 12 |
|
$35.9237 / $40.3388 | Buy Now |
DISTI #
051AAA300A-200Y
|
TTI | Thermostats FIXED TEMPERATURE PROBE SWITCH Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 7 In Stock |
|
$19.5000 / $19.5600 | Buy Now |
DISTI #
000000000005660721
|
Sager | Thermostats FIXED TEMPERATURE PROBE SWITCH Min Qty: 1 | 0 |
|
$33.3300 / $66.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
18 In Stock |
|
$24.7100 / $32.1500 | Buy Now |