Part Details for 052-972-8049220 by ITT Interconnect Solutions
Overview of 052-972-8049220 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 052-972-8049220
052-972-8049220 CAD Models
052-972-8049220 Part Data Attributes
|
052-972-8049220
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
052-972-8049220
ITT Interconnect Solutions
RF Connector Adapter, SSIS-SSIS, Female-Female, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Adapter Style | SSIS-SSIS | |
Additional Feature | STANDARD: MIL-C-39012, INSERTION LOSS MAX AT 6GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.19 |