-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F5714-ND
|
DigiKey | FUSE CLIP CARTRIDGE 10A PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
6758 In Stock |
|
$0.1399 / $0.3500 | Buy Now |
DISTI #
576-05200001N
|
Mouser Electronics | Fuse Clips FUSEHOLDER CLIP SILVER PLATING RoHS: Compliant | 5363 |
|
$0.1470 / $0.3400 | Buy Now |
DISTI #
70519399
|
RS | Fuse Clip, 5x20mm, 10A, Spring Brass Material, Silver Plated, 520 Series | Littelfuse 05200001N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 665 |
|
$0.2800 / $0.3500 | Buy Now |
|
Future Electronics | 520 Series 0 to 10 A PC Board Mount Ear Style Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 1146Bulk |
|
$0.1360 / $0.1620 | Buy Now |
|
Future Electronics | 520 Series 0 to 10 A PC Board Mount Ear Style Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 525Bulk |
|
$0.1360 / $0.1620 | Buy Now |
|
Future Electronics | 520 Series 0 to 10 A PC Board Mount Ear Style Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.1360 / $0.1620 | Buy Now |
|
Future Electronics | 520 Series 0 to 10 A PC Board Mount Ear Style Fuse Clip RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1280 / $0.1420 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
05200001N
|
TTI | Fuse Clips FUSEHOLDER CLIP SILVER PLATING RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.1380 / $0.1770 | Buy Now |
DISTI #
05200001N
|
TME | Fuse clips, cylindrical fuses, THT, 5x20mm,5x25mm,5x30mm, 10A Min Qty: 5 | 624 |
|
$0.2190 / $0.3040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy