Part Details for 0521160241 by Molex
Overview of 0521160241 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0521160241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4577-ND
|
DigiKey | CONN PLUG HSG 2POS 5.00MM Min Qty: 1 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1680 / $2.2500 | Buy Now |
DISTI #
0521160241
|
Avnet Americas | Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Tray - Trays (Alt: 0521160241) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$1.3921 / $1.9478 | Buy Now |
DISTI #
MOL52116-0241
|
Heilind Electronics | SPLASH PROOF CONN.PLUG 521160 41 | Americas - 47 in Stock |
|
$1.3808 / $1.6708 | Buy Now |
DISTI #
MOL52116-0241
|
Interstate Connecting Components | SPLASH PROOF CONN.PLUG 521160 41 | 14 |
|
$1.3808 / $1.6708 | Buy Now |
DISTI #
0521160241
|
Avnet Asia | Conn Housing PL 2 POS 5mm Crimp ST Cable Mount Tray (Alt: 0521160241) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 16 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0521160241
0521160241 CAD Models
0521160241 Part Data Attributes
|
0521160241
Molex
Buy Now
Datasheet
|
Compare Parts:
0521160241
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 58.7136 N | |
Insulation Diameter-Min | 0.071 inch | |
Insulation Resistance | 250000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | 53.376 N |