-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 4 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7954CT-ND
|
DigiKey | CONN FPC BOTTOM 4POS 1MM R/A Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
67508 In Stock |
|
$0.4405 / $0.7300 | Buy Now |
DISTI #
0522710479
|
Avnet Americas | Conn FPC Connector SKT 4 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522710479) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 1300024000 Factory Stock |
|
$0.4439 | Buy Now |
DISTI #
E02:0323_00039161
|
Arrow Electronics | Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Date Code: 2247 | Europe - 36000 |
|
$0.3974 | Buy Now |
DISTI #
P40:2555_24023738
|
Arrow Electronics | Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ T/R Min Qty: 1 Package Multiple: 1 Date Code: 2241 | Europe - 15844 |
|
$0.3918 / $0.5934 | Buy Now |
DISTI #
V72:2272_06516939
|
Arrow Electronics | Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2151 Container: Cut Strips | Americas - 5801 |
|
$0.4560 / $0.7236 | Buy Now |
DISTI #
MOL52271-0479
|
Heilind Electronics | 1.0 FPC ZIF FOR SMT EMBSTP PK 4CKT | Americas - 7500 in Stock |
|
$0.4935 / $0.5260 | Buy Now |
DISTI #
76079807
|
Verical | Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2247 | Americas - 36000 |
|
$0.3966 | Buy Now |
DISTI #
61219604
|
Verical | Conn FFC/FPC Connector SKT 4 POS 1mm Solder RA SMD Easy-On™ T/R Min Qty: 9 Package Multiple: 1 Date Code: 2151 | Americas - 5801 |
|
$0.7236 | Buy Now |
|
Quest Components | 6 |
|
$1.2988 / $1.6235 | Buy Now | |
DISTI #
52271-0479
|
TTI | FFC & FPC Connectors 1mm FPC ZIF 4P RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.4360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0522710479
Molex
Buy Now
Datasheet
|
Compare Parts:
0522710479
Molex
Card Edge Connector, 4 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Termination | Tin/Bismuth (Sn/Bi) | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e6 | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |