Part Details for 0522711369 by Molex
Overview of 0522711369 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0522711369
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22012CT-ND
|
DigiKey | CONN FPC BOTTOM 13POS 1MM R/A Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2424 In Stock |
|
$0.8762 / $1.8200 | Buy Now |
DISTI #
0522711369
|
Avnet Americas | Conn FPC Connector SKT 13 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522711369) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.9707 / $1.1744 | Buy Now |
DISTI #
MOL52271-1369
|
Heilind Electronics | 1.0 FPCZIFSMTR/ABTMAU13CKTEMB TPPKG | Americas - 0 in Stock |
|
$0.9054 / $0.9960 | Buy Now |
DISTI #
0522711369
|
Avnet Americas | Conn FPC Connector SKT 13 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522711369) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.9707 / $1.1744 | Buy Now |
DISTI #
0522711369
|
Avnet Americas | Conn FPC Connector SKT 13 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522711369) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.9707 / $1.1744 | Buy Now |
Part Details for 0522711369
0522711369 CAD Models
0522711369 Part Data Attributes
|
0522711369
Molex
Buy Now
Datasheet
|
Compare Parts:
0522711369
Molex
Card Edge Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0522711369
This table gives cross-reference parts and alternative options found for 0522711369. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0522711369, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70430-0187 | Board Connector, 13 Contact(s), 1 Row(s), Female | Molex | 0522711369 vs 70430-0187 |