Part Details for 0525590652 by Molex
Overview of 0525590652 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0525590652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7982CT-ND
|
DigiKey | CONN FFC FPC VERT 6POS 0.5MM SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19060 In Stock |
|
$0.6629 / $1.4500 | Buy Now |
DISTI #
0525590652
|
Avnet Americas | Conn FFC/FPC Connector SKT 6 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0525590652) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.6075 / $0.6691 | Buy Now |
DISTI #
V72:2272_06517070
|
Arrow Electronics | Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2238 Container: Cut Strips | Americas - 3181 |
|
$0.6659 / $0.8439 | Buy Now |
DISTI #
V36:1790_06517070
|
Arrow Electronics | Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder ST SMD Easy-On™ T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Date Code: 2238 | Americas - 1000 |
|
$0.6268 / $0.6593 | Buy Now |
DISTI #
MOL52559-0652
|
Heilind Electronics | 0.5 FPC ZIF SMT ST 6CKT EMBST PKG | Americas - 5250 in Stock |
|
$0.5655 / $0.5916 | Buy Now |
|
Bristol Electronics | 1133 |
|
RFQ | ||
DISTI #
52559-0652
|
TTI | FFC & FPC Connectors 0.5 FPC ZIF SMT ST 6 T ST 6Ckt EmbsTp Pk RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5700 / $0.6300 | Buy Now |
DISTI #
MOL52559-0652
|
Interstate Connecting Components | 0.5 FPC ZIF SMT ST 6CKT EMBST PKG | 1225 |
|
$0.5655 / $0.5916 | Buy Now |
DISTI #
0525590652
|
Avnet Asia | Conn FFC/FPC Connector SKT 6 POS 1mm Solder ST SMD Embossed T/R (Alt: 0525590652) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 9 Weeks, 6 Days | 0 |
|
RFQ |
Part Details for 0525590652
0525590652 CAD Models
0525590652 Part Data Attributes
|
0525590652
Molex
Buy Now
Datasheet
|
Compare Parts:
0525590652
Molex
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.091 inch | |
Body Depth | 0.154 inch | |
Body Length | 0.343 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.794 mm | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |