Part Details for 0525592072 by Molex
Overview of 0525592072 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0525592072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0525592072CT-ND
|
DigiKey | CONN FFC VERT 20POS 0.5MM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10403 In Stock |
|
$1.1685 / $2.3700 | Buy Now |
DISTI #
0525592072
|
Avnet Americas | Conn FPC Connector SKT 20 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0525592072) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5484 | Buy Now |
DISTI #
MOL52559-2072
|
Heilind Electronics | 0.5 FPC ZIF HSG ASSY SMT | Americas - 0 in Stock |
|
$1.2793 | Buy Now |
DISTI #
0525592072
|
Avnet Americas | Conn FPC Connector SKT 20 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0525592072) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5484 | Buy Now |
DISTI #
0525592072
|
Avnet Americas | Conn FPC Connector SKT 20 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0525592072) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5484 | Buy Now |
|
ComSIT USA | 0.5 FPC CONN ASSY ZIF SMT ST EMBSTP PKG FFC/FPC Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking RoHS: Not Compliant | Europe - 36000 |
|
RFQ |
Part Details for 0525592072
0525592072 CAD Models
0525592072 Part Data Attributes
|
0525592072
Molex
Buy Now
Datasheet
|
Compare Parts:
0525592072
Molex
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | STAGGERED CONFIGURATION | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.091 inch | |
Body Depth | 0.154 inch | |
Body Length | 0.618 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.794 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |