-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM10996CT-ND
|
DigiKey | CONN FPC VERT 8POS 1MM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3 In Stock |
|
$1.0858 / $1.5400 | Buy Now |
DISTI #
V36:1790_06517141
|
Arrow Electronics | Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST SMD T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Date Code: 2412 | Americas - 6000 |
|
$0.7564 / $1.0136 | Buy Now |
DISTI #
E02:0323_07180661
|
Arrow Electronics | Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2405 | Europe - 3650 |
|
$0.7413 / $1.5101 | Buy Now |
DISTI #
V72:2272_06517141
|
Arrow Electronics | Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2022 Container: Cut Strips | Americas - 317 |
|
$0.7640 / $0.9624 | Buy Now |
DISTI #
80900347
|
Verical | Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST SMD T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2412 | Americas - 6000 |
|
$1.0136 | Buy Now |
DISTI #
78398424
|
Verical | Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST SMD T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2405 | Americas - 3645 |
|
$0.7420 / $1.2862 | Buy Now |
DISTI #
41250597
|
Verical | Conn FFC/FPC Connector SKT 8 POS 1mm Solder ST SMD T/R RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2022 | Americas - 317 |
|
$0.9624 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Quest Components | 800 |
|
$0.9455 / $2.2920 | Buy Now | |
DISTI #
52610-0833
|
TTI | FFC & FPC Connectors 1.0 FPC ZIF ST 8Ckt Sn-Ag-Bi RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0526100833
Molex
Buy Now
Datasheet
|
Compare Parts:
0526100833
Molex
Card Edge Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ZIF, EASY-ON | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0526100833. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0526100833, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70430-0182 | Board Connector, 8 Contact(s), 1 Row(s), Female | Molex | 0526100833 vs 70430-0182 |