-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11003CT-ND
|
DigiKey | CONN FPC VERT 12POS 1MM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20299 In Stock |
|
$0.7749 / $1.6100 | Buy Now |
DISTI #
0526101272
|
Avnet Americas | Conn FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0526101272) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.7030 | Buy Now |
DISTI #
92M6262
|
Avnet Americas | Conn FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R - Bulk (Alt: 92M6262) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 332 Partner Stock |
|
$1.1100 / $1.5700 | Buy Now |
DISTI #
MOL52610-1272
|
Heilind Electronics | 1.0 FPC ZIF SMT HSG ASSY 12CK EMBSTPPKG | Americas - 3000 in Stock |
|
$0.7174 / $0.8809 | Buy Now |
DISTI #
52610-1272
|
TTI | FFC & FPC Connectors 1.0 FPC ZIF SMT Hsg Assy 12Ckt EmbsTpPkg RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 16000 In Stock |
|
$0.7400 / $0.7900 | Buy Now |
DISTI #
0526101272
|
Avnet Americas | Conn FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0526101272) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.7030 | Buy Now |
DISTI #
92M6262
|
Avnet Americas | Conn FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R - Bulk (Alt: 92M6262) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 332 Partner Stock |
|
$1.1100 / $1.5700 | Buy Now |
DISTI #
0526101272
|
Avnet Americas | Conn FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0526101272) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 3000 |
|
$0.7030 | Buy Now |
DISTI #
92M6262
|
Avnet Americas | Conn FPC Connector SKT 12 POS 1mm Solder ST SMD Embossed T/R - Bulk (Alt: 92M6262) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 332 Partner Stock |
|
$1.1100 / $1.5700 | Buy Now |
DISTI #
MOL52610-1272
|
Interstate Connecting Components | 1.0 FPC ZIF SMT HSG ASSY 12CK EMBSTPPKG | 1000 |
|
$0.7174 / $0.8809 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0526101272
Molex
Buy Now
Datasheet
|
Compare Parts:
0526101272
Molex
Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON | |
Body Breadth | 0.142 inch | |
Body Depth | 0.226 inch | |
Body Length | 0.732 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.8354 mm | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |