Part Details for 0526101475 by Molex
Overview of 0526101475 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for 0526101475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9202TR-ND
|
DigiKey | CONN FPC VERT 14POS 1MM SMD Min Qty: 8000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7168 | Buy Now |
DISTI #
0526101475
|
Avnet Americas | Conn FPC Connector SKT 14 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0526101475) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
MOL52610-1475
|
Heilind Electronics | 1.0 FPC HSG ASSY ZIF SMT 14CK EMBSTPPKG | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | 439 |
|
$0.9842 / $2.1280 | Buy Now | |
DISTI #
0526101475
|
Avnet Americas | Conn FPC Connector SKT 14 POS 1mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0526101475) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
|
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 11975 |
|
RFQ |
Part Details for 0526101475
0526101475 CAD Models
0526101475 Part Data Attributes:
|
0526101475
Molex
Buy Now
Datasheet
|
Compare Parts:
0526101475
Molex
Card Edge Connector, 14 Contact(s), 1 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 0.142 inch | |
Body Depth | 0.226 inch | |
Body Length | 0.742 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Bismuth (Sn/Bi) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.8608 mm | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |