Part Details for 0527460471 by Molex
Overview of 0527460471 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 0527460471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6768CT-ND
|
DigiKey | CONN FFC BOTTOM 4POS 0.5MM R/A Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5091 In Stock |
|
$0.3779 / $0.8400 | Buy Now |
DISTI #
0527460471
|
Avnet Americas | Conn FFC/FPC Connector SKT 4 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0527460471) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 1000 |
|
$0.5123 | Buy Now |
DISTI #
V72:2272_06517232
|
Arrow Electronics | Conn FFC/FPC Connector SKT 4 POS 0.5mm Solder RA SMD Easy-On™ T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2411 Container: Cut Strips | Americas - 7997 |
|
$0.3725 / $0.8263 | Buy Now |
DISTI #
MOL52746-0471
|
Heilind Electronics | 0.5 FPC ZIF HSG ASSY SMT RA4C TEMBSTPPKG | Americas - 5250 in Stock |
|
$0.3838 / $0.4296 | Buy Now |
DISTI #
79023236
|
Verical | Conn FFC/FPC Connector SKT 4 POS 0.5mm Solder RA SMD Easy-On™ T/R Min Qty: 12 Package Multiple: 1 Date Code: 2411 | Americas - 7997 |
|
$0.5482 / $0.6829 | Buy Now |
DISTI #
52746-0471
|
TTI | FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy SMT RA4CktEmbsTpPkg RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3330 / $0.3560 | Buy Now |
DISTI #
0527460471
|
Avnet Americas | Conn FFC/FPC Connector SKT 4 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0527460471) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 1000 |
|
$0.5123 | Buy Now |
DISTI #
0527460471
|
Avnet Americas | Conn FFC/FPC Connector SKT 4 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0527460471) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Reel | 1000 |
|
$0.5123 | Buy Now |
DISTI #
MOL52746-0471
|
Interstate Connecting Components | 0.5 FPC ZIF HSG ASSY SMT RA4C TEMBSTPPKG | 1750 |
|
$0.3838 / $0.4296 | Buy Now |
DISTI #
0527460471
|
Avnet Asia | Conn FFC/FPC Connector SKT 4 POS 0.5mm Solder RA SMD Embossed T/R (Alt: 0527460471) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 9 Weeks, 5 Days | 8000 |
|
RFQ |
Part Details for 0527460471
0527460471 CAD Models
0527460471 Part Data Attributes
|
0527460471
Molex
Buy Now
Datasheet
|
Compare Parts:
0527460471
Molex
Card Edge Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.319 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |