-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7977CT-ND
|
DigiKey | CONN FFC BOTTOM 6POS 0.5MM R/A Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15396 In Stock |
|
$0.4727 / $1.0300 | Buy Now |
DISTI #
0527460671
|
Avnet Americas | Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0527460671) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks, 0 Days Container: Reel | 6000 |
|
$0.4332 | Buy Now |
DISTI #
V36:1790_06517234
|
Arrow Electronics | Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Easy-On™ T/R Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks Date Code: 2246 | Americas - 30000 |
|
$0.3755 / $0.7518 | Buy Now |
DISTI #
E02:0323_01050546
|
Arrow Electronics | Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Easy-On™ T/R Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2329 | Europe - 25822 |
|
$0.4029 / $0.7670 | Buy Now |
DISTI #
MOL52746-0671
|
Heilind Electronics | 0.5 FPC ZIF HSG ASSY SMT RA6C TEMBSTPPKG | Americas - 3000 in Stock |
|
$0.4705 / $0.5252 | Buy Now |
DISTI #
65219033
|
Verical | Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Easy-On™ T/R Min Qty: 6000 Package Multiple: 6000 Date Code: 2246 | Americas - 30000 |
|
$0.7518 | Buy Now |
DISTI #
77898056
|
Verical | Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Easy-On™ T/R Min Qty: 19 Package Multiple: 1 Date Code: 2329 | Americas - 25822 |
|
$0.4020 / $0.6658 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
DISTI #
52746-0671
|
TTI | FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy SMT RA6CktEmbsTpPkg RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 7000 In Stock |
|
$0.4270 / $0.4710 | Buy Now |
DISTI #
0527460671
|
Avnet Americas | Conn FFC/FPC Connector SKT 6 POS 0.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0527460671) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks, 0 Days Container: Reel | 6000 |
|
$0.4332 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0527460671
Molex
Buy Now
Datasheet
|
Compare Parts:
0527460671
Molex
Card Edge Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | EASY-ON, POLARIZED | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.358 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SINGLE PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 8u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |