Part Details for 0527933070 by Molex
Overview of 0527933070 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0527933070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11033CT-ND
|
DigiKey | CONN FPC TOP 30POS 1MM R/A Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3734 In Stock |
|
$0.8121 / $1.8600 | Buy Now |
DISTI #
0527933070
|
Avnet Americas | Conn FFC Connector SKT 30 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0527933070) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.2111 | Buy Now |
DISTI #
MOL52793-3070
|
Heilind Electronics | 1.0 FFC NON ZIFHSGASSYSMT 30C TEMBSTPPKG | Americas - 0 in Stock |
|
$1.0006 / $1.0155 | Buy Now |
DISTI #
0527933070
|
Avnet Americas | Conn FFC Connector SKT 30 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0527933070) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.2111 | Buy Now |
DISTI #
0527933070
|
Avnet Americas | Conn FFC Connector SKT 30 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0527933070) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$1.2111 | Buy Now |
DISTI #
0527933070
|
Avnet Asia | Conn FFC Connector SKT 30 POS 1mm Solder RA SMD Embossed T/R (Alt: 0527933070) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0527933070
0527933070 CAD Models
0527933070 Part Data Attributes
|
0527933070
Molex
Buy Now
Datasheet
|
Compare Parts:
0527933070
Molex
Card Edge Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN BISMUTH | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e6 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |