-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM11052CT-ND
|
DigiKey | CONN FPC VERT 10POS 1MM SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12709 In Stock |
|
$0.2063 / $0.5100 | Buy Now |
DISTI #
0528081070
|
Avnet Americas | Conn FFC Connector SKT 10 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0528081070) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2796 | Buy Now |
DISTI #
V36:1790_06517360
|
Arrow Electronics | Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST SMD Easy-On T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 22 Weeks Date Code: 2221 | Americas - 24000 |
|
$0.1877 / $0.2956 | Buy Now |
DISTI #
V72:2272_06517360
|
Arrow Electronics | Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST SMD Easy-On T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2014 Container: Cut Strips | Americas - 8468 |
|
$0.2022 / $0.2450 | Buy Now |
DISTI #
MOL52808-1070
|
Heilind Electronics | 1.0 FFC NONZIFSMTSTHSGASSY10C TEMBSTPPKG | Americas - 0 in Stock |
|
$0.2200 / $0.2345 | Buy Now |
DISTI #
62529101
|
Verical | Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST SMD Easy-On T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2221 | Americas - 24000 |
|
$0.2956 | Buy Now |
DISTI #
39560199
|
Verical | Conn FFC/FPC Connector SKT 10 POS 1mm Solder ST SMD Easy-On T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2014 | Americas - 8468 |
|
$0.2450 | Buy Now |
DISTI #
52808-1070
|
TTI | FFC & FPC Connectors 1.0 FFC NonZIFSMTSTH sgAssy10CktEmbsTpPkg RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 19000 In Stock |
|
$0.1910 / $0.1990 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0528081070
Molex
Buy Now
Datasheet
|
Compare Parts:
0528081070
Molex
Card Edge Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | RECEPTACLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN BISMUTH | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e6 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0528081070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0528081070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-2041070-0 | FFC/FPC Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal | TE Connectivity | 0528081070 vs 1-2041070-0 |