Part Details for 0529-0-15-01-10-02-10-0 by Mill-Max Mfg Corp
Overview of 0529-0-15-01-10-02-10-0 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 0529-0-15-01-10-02-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C2833
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill Max 0529-0-15-01-10-02-10-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 / $1.0100 | Buy Now |
DISTI #
0529-015011002100-ND
|
DigiKey | CONN PIN RCPT .012-.017 SOLDER Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6551 | Buy Now |
DISTI #
575-0529015011002
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI 10 CON RoHS: Not Compliant | 0 |
|
$0.5090 / $1.1200 | Order Now |
|
Future Electronics | 0.160" (4.06mm) Tin-Lead Finish PCB Pin Receptacle RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.5150 / $0.5550 | Buy Now |
|
Quest Components | 776 |
|
$0.9504 / $2.3040 | Buy Now | |
DISTI #
000000000000399098
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI 10 CON Min Qty: 1000 | 0 |
|
$0.1071 / $0.9161 | Buy Now |
|
New Advantage Corporation | 0.160 (4.06mm) Tin-Lead Finish PCB Pin Receptacle RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 500 |
|
$0.7300 | Buy Now |
Part Details for 0529-0-15-01-10-02-10-0
0529-0-15-01-10-02-10-0 CAD Models
0529-0-15-01-10-02-10-0 Part Data Attributes
|
0529-0-15-01-10-02-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0529-0-15-01-10-02-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
Alternate Parts for 0529-0-15-01-10-02-10-0
This table gives cross-reference parts and alternative options found for 0529-0-15-01-10-02-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0529-0-15-01-10-02-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0529-0-15-80-10-84-10-0 | PCB Terminal, ROHS COMPLIANT | Mill-Max Mfg Corp | 0529-0-15-01-10-02-10-0 vs 0529-0-15-80-10-84-10-0 |
0529-0-15-01-10-84-10-0 | PCB Terminal | Mill-Max Mfg Corp | 0529-0-15-01-10-02-10-0 vs 0529-0-15-01-10-84-10-0 |