-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7098CT-ND
|
DigiKey | CONN RCPT 40POS SMD GOLD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
121 In Stock |
|
$6.5408 / $10.9800 | Buy Now |
DISTI #
0529010474
|
Avnet Americas | Conn Board to Board RCP 40 POS 0.635mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0529010474) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Lead time: 10 Weeks, 0 Days Container: Reel | 1320 |
|
RFQ | |
DISTI #
MOL52901-0474
|
Heilind Electronics | 0.635 BTB ST REC HSG ASSY 40C TEMBSTPPKG | Americas - 0 in Stock |
|
$6.9515 | Buy Now |
DISTI #
52901-0474
|
TTI | Board to Board & Mezzanine Connectors .635 RECEPTACLE SURFACE MNT 40 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 440 Package Multiple: 440 Container: Reel |
Americas - 3080 In Stock |
|
$5.4900 / $5.9400 | Buy Now |
DISTI #
0529010474
|
Avnet Americas | Conn Board to Board RCP 40 POS 0.635mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0529010474) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Lead time: 10 Weeks, 0 Days Container: Reel | 1320 |
|
RFQ | |
DISTI #
0529010474
|
Avnet Americas | Conn Board to Board RCP 40 POS 0.635mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0529010474) RoHS: Compliant Min Qty: 440 Package Multiple: 440 Lead time: 10 Weeks, 0 Days Container: Reel | 1320 |
|
RFQ | |
DISTI #
0529010474
|
Avnet Asia | Conn Board to Board RCP 40 POS 0.635mm Solder ST SMD Embossed T/R (Alt: 0529010474) RoHS: Compliant Min Qty: 1760 Package Multiple: 1760 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy