-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1734-ND
|
DigiKey | CONN HEADER VERT 5POS 1.25MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
17290 In Stock |
|
$0.1425 / $0.3900 | Buy Now |
DISTI #
0530470510
|
Avnet Americas | Conn Shrouded Header 5 POS 1.25mm Solder ST Through Hole Tray - Trays (Alt: 0530470510) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 22549 |
|
$0.2075 / $0.2668 | Buy Now |
DISTI #
V99:2348_06517550
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2128 | Americas - 2555 |
|
$0.1252 / $0.3607 | Buy Now |
DISTI #
V36:1790_22774527
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1849 | Americas - 8 |
|
$0.1276 / $0.1517 | Buy Now |
DISTI #
MOL53047-0510
|
Heilind Electronics | 5CKT STRIGHT WAFER ASSY | Americas - 8640 in Stock48000 On Order |
|
$0.1487 / $0.1879 | Buy Now |
DISTI #
68464154
|
Verical | Conn Shrouded Header (4 Sides) HDR 5 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 28 Package Multiple: 1 Date Code: 2128 | Americas - 2555 |
|
$0.2105 / $0.2903 | Buy Now |
DISTI #
53047-0510
|
TTI | Headers & Wire Housings VERTICAL HDR 5P RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 12125 In Stock |
|
$0.1660 / $0.2520 | Buy Now |
DISTI #
0530470510
|
Avnet Americas | Conn Shrouded Header 5 POS 1.25mm Solder ST Through Hole Tray - Trays (Alt: 0530470510) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 22549 |
|
$0.2075 / $0.2668 | Buy Now |
DISTI #
MOL53047-0510
|
Interstate Connecting Components | 5CKT STRIGHT WAFER ASSY | 14408000 On Order |
|
$0.1487 / $0.1879 | Buy Now |
DISTI #
000000000000039655
|
Sager | Headers & Wire Housings 1.25MM HDR 05P VT W/FRIC LOCK Min Qty: 1 | 7822 |
|
$0.1349 / $0.1902 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0530470510
Molex
Buy Now
Datasheet
|
Compare Parts:
0530470510
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |