-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1735-ND
|
DigiKey | CONN HEADER VERT 6POS 1.25MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
62288 In Stock |
|
$0.1800 / $0.4800 | Buy Now |
DISTI #
0530470610
|
Avnet Americas | Conn Partial Shrouded Header 6 POS 1.25mm Solder ST Through Hole Tray - Trays (Alt: 0530470610) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 209 |
|
$0.1557 / $0.1821 | Buy Now |
DISTI #
E02:0323_00027723
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2309 | Europe - 9181 |
|
$0.1741 / $0.4776 | Buy Now |
DISTI #
V90:2381_06517551
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | Americas - 3176 |
|
$0.1495 / $0.2466 | Buy Now |
DISTI #
V99:2348_06517551
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2219 | Americas - 2954 |
|
$0.1495 / $0.2466 | Buy Now |
DISTI #
V36:1790_06517551
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2241 | Americas - 1294 |
|
$0.1495 / $0.2466 | Buy Now |
DISTI #
E02:0323_14045354
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2223 | Europe - 186 |
|
$0.2209 / $0.3706 | Buy Now |
DISTI #
MOL53047-0610
|
Heilind Electronics | 6CKT STRIGHT WAFER ASSY | Americas - 10152 in Stock |
|
$0.1637 / $0.2070 | Buy Now |
DISTI #
7926882
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray Min Qty: 24 Package Multiple: 1 | Americas - 9168 |
|
$0.1880 / $0.3824 | Buy Now |
DISTI #
35303803
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray Min Qty: 44 Package Multiple: 1 | Americas - 3176 |
|
$0.1495 / $0.2258 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0530470610
Molex
Buy Now
Datasheet
|
Compare Parts:
0530470610
Molex
Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |