-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Friction Lock,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1738-ND
|
DigiKey | CONN HEADER VERT 9POS 1.25MM Min Qty: 1 Lead time: 17 Weeks Container: Tray |
68488 In Stock |
|
$0.2456 / $0.5800 | Buy Now |
DISTI #
0530470910
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 1.25mm Solder ST Thru-Hole Tray - Trays (Alt: 0530470910) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 2233 |
|
$0.3404 / $0.4376 | Buy Now |
DISTI #
E02:0323_00030226
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2215 | Europe - 13410 |
|
$0.2510 / $0.3872 | Buy Now |
DISTI #
V36:1790_06517570
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2215 | Americas - 4808 |
|
$0.1951 / $0.3225 | Buy Now |
DISTI #
V99:2348_06517570
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2214 | Americas - 4588 |
|
$0.1956 / $0.3548 | Buy Now |
DISTI #
E02:0323_14045362
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder ST Top Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks | Europe - 1902 |
|
$0.1972 / $0.3010 | Buy Now |
DISTI #
MOL53047-0910
|
Heilind Electronics | 9CKT STRIGHT WAFER ASSY | Americas - 57 in Stock |
|
$0.2688 / $0.3398 | Buy Now |
DISTI #
53047-0910
|
TTI | Headers & Wire Housings VERTICAL HDR 9P RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 3530 In Stock |
|
$0.2550 / $0.3340 | Buy Now |
DISTI #
0530470910
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 1.25mm Solder ST Thru-Hole Tray - Trays (Alt: 0530470910) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tray | 2233 |
|
$0.3404 / $0.4376 | Buy Now |
DISTI #
MOL53047-0910
|
Interstate Connecting Components | 9CKT STRIGHT WAFER ASSY | 13 |
|
$0.2688 / $0.3398 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0530470910
Molex
Buy Now
Datasheet
|
Compare Parts:
0530470910
Molex
Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Friction Lock,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION LOCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |