Part Details for 0530480560 by Molex
Overview of 0530480560 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0530480560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0530480560-ND
|
DigiKey | HDR RA 5 CIRC 1.25 DIP TH Min Qty: 1 Lead time: 48 Weeks Container: Tray |
15565 In Stock |
|
$0.2640 / $0.4800 | Buy Now |
DISTI #
0530480560
|
Avnet Americas | PICOBLADE 1.25 DIP RA ASSY 0.1 GOLD 5P (Alt: 0530480560) Min Qty: 16000 Package Multiple: 16000 Lead time: 33 Weeks, 0 Days | 0 |
|
$0.3948 | Buy Now |
DISTI #
MOL53048-0560
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL53048-0560 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
53048-0560
|
TTI | Headers & Wire Housings 1.25MM HDR 05P RA W/FRIC LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 13 Package Multiple: 1 Container: Tray |
Americas - 8000 In Stock |
|
$0.2690 / $0.4050 | Buy Now |
Part Details for 0530480560
0530480560 CAD Models
0530480560 Part Data Attributes
|
0530480560
Molex
Buy Now
|
Compare Parts:
0530480560
Molex
|
Samacsys Manufacturer | Molex |