Part Details for 0530480650 by Molex
Overview of 0530480650 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0530480650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM25391-ND
|
DigiKey | CONN HEADER R/A 6POS 1.25MM Min Qty: 1 Lead time: 13 Weeks Container: Tray |
4588 In Stock |
|
$0.6527 / $1.1800 | Buy Now |
DISTI #
0530480650
|
Avnet Americas | Conn Shrouded HDR 6 POS 1.25mm Solder RA Thru-Hole Emboss T/R - Tape and Reel (Alt: 0530480650) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
53048-0650
|
TTI | Headers & Wire Housings PicoBlade DIP RA ASSY 0.38 GOLD 6P RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Tray |
Americas - 1900 In Stock |
|
$0.6670 | Buy Now |
Part Details for 0530480650
0530480650 CAD Models
0530480650 Part Data Attributes:
|
0530480650
Molex
Buy Now
Datasheet
|
Compare Parts:
0530480650
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |