-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1748-ND
|
DigiKey | CONN HEADER R/A 8POS 1.25MM Min Qty: 1 Lead time: 47 Weeks Container: Tray |
68963 In Stock |
|
$0.2726 / $0.5000 | Buy Now |
DISTI #
0530480810
|
Avnet Americas | Conn Shrouded Header 8 POS 1.25mm Solder RA Through Hole - Trays (Alt: 0530480810) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 4094 |
|
$0.3546 / $0.3757 | Buy Now |
DISTI #
E02:0323_01063307
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2322 | Europe - 27101 |
|
$0.2603 / $0.4419 | Buy Now |
DISTI #
V79:2366_24573768
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1709 | Americas - 18429 |
|
$0.2928 | Buy Now |
DISTI #
V99:2348_06517583
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks Date Code: 1848 | Americas - 7486 |
|
$0.1761 / $0.2417 | Buy Now |
DISTI #
E02:0323_14045395
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks | Europe - 2892 |
|
$0.2168 / $0.2955 | Buy Now |
DISTI #
MOL53048-0810
|
Heilind Electronics | 8CKT R/A WAFER ASSY | Americas - 9804 in Stock12000 On Order |
|
$0.3100 / $0.3919 | Buy Now |
DISTI #
79055841
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2322 | Americas - 27090 |
|
$0.2617 / $0.3811 | Buy Now |
DISTI #
69088058
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 1709 | Americas - 18429 |
|
$0.2928 | Buy Now |
DISTI #
68482480
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1848 | Americas - 7486 |
|
$0.4432 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0530480810
Molex
Buy Now
Datasheet
|
Compare Parts:
0530480810
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BLADE PIN-SKT | |
Dielectric Withstanding Voltage | 350VAC V | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.091 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |