Part Details for 0530480860 by Molex
Overview of 0530480860 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0530480860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0530480860-ND
|
DigiKey | HDR RA 8 CIRC 1.25 DIP TH Min Qty: 8000 Lead time: 48 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.5145 | Buy Now |
DISTI #
0530480860
|
Avnet Americas | PICOBLADE 1.25 DIP RA ASSY 0.1 GOLD 8P (Alt: 0530480860) Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.6817 | Buy Now |
DISTI #
MOL53048-0860
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL53048-0860 | Americas - 0 in Stock12000 On Order |
|
Buy Now | |
DISTI #
53048-1060
|
TTI | Headers & Wire Housings 1.25MM HDR 10P RA W/FRIC LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Tray |
Americas - 4000 In Stock |
|
$0.6000 / $1.2900 | Buy Now |
DISTI #
53048-0860
|
TTI | Headers & Wire Housings 1.25MM HDR 08P RA W/FRIC LOCK RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1000 Container: Tray | Americas - 0 |
|
$0.4970 | Buy Now |
Part Details for 0530480860
0530480860 CAD Models
0530480860 Part Data Attributes
|
0530480860
Molex
Buy Now
|
Compare Parts:
0530480860
Molex
|
Samacsys Manufacturer | Molex |