Part Details for 0530480910 by Molex
Overview of 0530480910 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0530480910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM1749-ND
|
DigiKey | CONN HEADER R/A 9POS 1.25MM Min Qty: 1 Lead time: 47 Weeks Container: Tray |
9992 In Stock |
|
$0.3544 / $0.7700 | Buy Now |
DISTI #
0530480910
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 1.25mm Solder RA Thru-Hole Tray - Trays (Alt: 0530480910) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tray | 3245 |
|
$0.3971 / $0.5554 | Buy Now |
DISTI #
A03:0893_01889598
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 200 Weeks Date Code: 2341 | Asia - 8000 |
|
$0.2842 / $0.2988 | Buy Now |
DISTI #
V36:1790_06517584
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 47 Weeks Date Code: 2241 | Americas - 4500 |
|
$0.2932 / $0.4727 | Buy Now |
DISTI #
E02:0323_01063308
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | Europe - 3372 |
|
$0.3656 / $0.5373 | Buy Now |
DISTI #
MOL53048-0910
|
Heilind Electronics | 9CKT R/A WAFER ASSY | Americas - 0 in Stock6000 On Order |
|
$0.3937 / $0.4977 | Buy Now |
DISTI #
64939132
|
Verical | Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2241 | Americas - 4500 |
|
$0.4727 | Buy Now |
DISTI #
21783195
|
Verical | Conn Shrouded Header (4 Sides) HDR 9 POS 1.25mm Solder RA Side Entry Thru-Hole PicoBlade Tray RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 3360 |
|
$0.3676 / $0.4890 | Buy Now |
DISTI #
53048-0910
|
TTI | Headers & Wire Housings RIGHT ANGLE HDR 9P RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 2650 In Stock |
|
$0.3200 / $0.3640 | Buy Now |
Part Details for 0530480910
0530480910 CAD Models
0530480910 Part Data Attributes
|
0530480910
Molex
Buy Now
Datasheet
|
Compare Parts:
0530480910
Molex
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for 0530480910
This table gives cross-reference parts and alternative options found for 0530480910. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0530480910, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H2500-09 | Board Connector, 9 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Plug | Marktech Optoelectronics | 0530480910 vs H2500-09 |
10116785-009010LF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | 0530480910 vs 10116785-009010LF |
W-D1509-IN#01 | Board Connector, 9 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Natural Insulator, Plug, | SMK Corporation | 0530480910 vs W-D1509-IN#01 |
2544H-09R-L | Board Connector, 9 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp Terminal, Locking, Receptacle | Ratioplast Electronics | 0530480910 vs 2544H-09R-L |
2211-1X19GD | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | 0530480910 vs 2211-1X19GD |
HO188091 | Board Connector, 9 Contact(s), 1 Row(s), Male, 0.049 inch Pitch, Solder Lug Terminal, Receptacle | L&K Precision Technology Co Ltd | 0530480910 vs HO188091 |
MS09P | Board Connector, 9 Contact(s), 1 Row(s), Male, 0.098 inch Pitch, Locking, Receptacle | AUK Contractors Co Ltd | 0530480910 vs MS09P |
SWR120-NPEG-S09-HM-BG | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator | Sullins Connector Solutions | 0530480910 vs SWR120-NPEG-S09-HM-BG |
2212-1X19GDA | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | 0530480910 vs 2212-1X19GDA |
2214-1X19GDB | Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Receptacle | Oupiin | 0530480910 vs 2214-1X19GDB |