Part Details for 0532590329 by Molex
Overview of 0532590329 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0532590329
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14649-ND
|
DigiKey | CONN HEADER R/A 3POS 3.5MM Min Qty: 1 Lead time: 46 Weeks Container: Tray |
5913 In Stock |
|
$0.4164 / $0.9100 | Buy Now |
DISTI #
0532590329
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 3.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0532590329) RoHS: Compliant Min Qty: 7200 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days Container: Tray | 129600 Factory Stock |
|
$0.4167 | Buy Now |
DISTI #
MOL53259-0329
|
Heilind Electronics | 3.5 WTB WAFER ASSY RA 3CKT | Americas - 0 in Stock |
|
$0.3327 / $0.3494 | Buy Now |
DISTI #
0532590329
|
Avnet Asia | Conn Shrouded Header HDR 3 POS 3.5mm Solder RA Thru-Hole Tray (Alt: 0532590329) RoHS: Compliant Min Qty: 7200 Package Multiple: 2400 Lead time: 11 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0532590329
0532590329 CAD Models
0532590329 Part Data Attributes:
|
0532590329
Molex
Buy Now
Datasheet
|
Compare Parts:
0532590329
Molex
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0532590329
This table gives cross-reference parts and alternative options found for 0532590329. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0532590329, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53259-0320 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Locking | Molex | 0532590329 vs 53259-0320 |