Part Details for 0532591429 by Molex
Overview of 0532591429 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0532591429
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0532591429-ND
|
DigiKey | CONN HEADER R/A 14POS 3.5MM Min Qty: 2400 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3782 | Buy Now |
DISTI #
0532591429
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 3.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0532591429) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$1.2571 / $1.7588 | Buy Now |
DISTI #
MOL53259-1429
|
Heilind Electronics | 3.5 WTB WAFER ASSY RA 14CKT | Americas - 0 in Stock |
|
$1.1334 / $1.2467 | Buy Now |
DISTI #
0532591429
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 3.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0532591429) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$1.2571 / $1.7588 | Buy Now |
DISTI #
0532591429
|
Avnet Americas | Conn Shrouded Header HDR 14 POS 3.5mm Solder RA Thru-Hole Tray - Trays (Alt: 0532591429) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 20 Weeks, 0 Days Container: Tray | 0 |
|
$1.2571 / $1.7588 | Buy Now |
Part Details for 0532591429
0532591429 CAD Models
0532591429 Part Data Attributes
|
0532591429
Molex
Buy Now
Datasheet
|
Compare Parts:
0532591429
Molex
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |