-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7625CT-ND
|
DigiKey | CONN HEADER SMD R/A 7POS 1.25MM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6329 In Stock |
|
$0.3940 / $0.8800 | Buy Now |
DISTI #
0532610771
|
Avnet Americas | Conn Shrouded Header 7 POS 1.25mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 0532610771) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 7000 |
|
$0.3087 | Buy Now |
DISTI #
0532610771
|
Avnet Americas | Conn Shrouded Header 7 POS 1.25mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 0532610771) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Container: Reel | 0 |
|
$0.4604 | Buy Now |
DISTI #
MOL53261-0771
|
Heilind Electronics | EMBOSSED TAPE PACKAGE | Americas - 150 in Stock21600 On Order |
|
$0.3804 / $0.3861 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
53261-0771
|
TTI | Headers & Wire Housings PicoBlade1.25 SMT RA PKG 7P RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 10000 In Stock |
|
$0.3220 / $0.3290 | Buy Now |
DISTI #
0532610771
|
Avnet Americas | Conn Shrouded Header 7 POS 1.25mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 0532610771) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 7000 |
|
$0.3087 | Buy Now |
DISTI #
0532610771
|
Avnet Americas | Conn Shrouded Header 7 POS 1.25mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 0532610771) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Container: Reel | 0 |
|
$0.4604 | Buy Now |
DISTI #
0532610771
|
Avnet Americas | Conn Shrouded Header 7 POS 1.25mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 0532610771) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 7000 |
|
$0.3087 | Buy Now |
DISTI #
0532610771
|
Avnet Americas | Conn Shrouded Header 7 POS 1.25mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 0532610771) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Container: Reel | 0 |
|
$0.4604 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0532610771
Molex
Buy Now
Datasheet
|
Compare Parts:
0532610771
Molex
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |