Part Details for 0533250260 by Molex
Overview of 0533250260 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0533250260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 83 |
|
RFQ | ||
DISTI #
53325-0260
|
TTI | Headers & Wire Housings 2MM SR RA 2P HDR pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk |
Americas - 107 In Stock |
|
$0.2040 | Buy Now |
Part Details for 0533250260
0533250260 CAD Models
0533250260 Part Data Attributes
|
0533250260
Molex
Buy Now
Datasheet
|
Compare Parts:
0533250260
Molex
CONN HEADER 2MM 2POS R/A TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Connector Type | BOARD CONNECTOR |