-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9816-ND
|
DigiKey | CONN HEADER VERT 3POS 2.5MM Min Qty: 1 Lead time: 9 Weeks Container: Bag |
98308 In Stock |
|
$0.1916 / $0.3500 | Buy Now |
DISTI #
0533750310
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Bag - Bulk (Alt: 0533750310) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 29334 |
|
$0.2617 / $0.2773 | Buy Now |
DISTI #
V36:1790_06517772
|
Arrow Electronics | 0533750310 Connector Header & PCB Receptacles Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder ST Through-Hole - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2412 | Americas - 19197 |
|
$0.3349 / $0.3493 | Buy Now |
DISTI #
P40:2555_22895134
|
Arrow Electronics | 0533750310 Connector Header & PCB Receptacles Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder ST Through-Hole - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2213 | Europe - 5575 |
|
$0.1820 / $0.3056 | Buy Now |
DISTI #
E02:0323_00042284
|
Arrow Electronics | 0533750310 Connector Header & PCB Receptacles Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder ST Through-Hole - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2213 | Europe - 3341 |
|
$0.2102 / $0.2752 | Buy Now |
DISTI #
MOL53375-0310
|
Heilind Electronics | 2.5 WTB WAFER ASSY W/KINK 3CKT | Americas - 0 in Stock |
|
$0.2147 / $0.2288 | Buy Now |
DISTI #
80927743
|
Verical | 0533750310 Connector Header & PCB Receptacles Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder ST Through-Hole - Arrow.com RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2412 | Americas - 19197 |
|
$0.3349 | Buy Now |
DISTI #
61669844
|
Verical | 0533750310 Connector Header & PCB Receptacles Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder ST Through-Hole - Arrow.com RoHS: Compliant Min Qty: 26 Package Multiple: 1 Date Code: 2213 | Americas - 3328 |
|
$0.2096 / $0.2475 | Buy Now |
|
Bristol Electronics | 65 |
|
RFQ | ||
DISTI #
53375-0310
|
TTI | Headers & Wire Housings MiniLock 2.5mm Hdr Vrt 3Ckt Fric&PosLck RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 28400 In Stock |
|
$0.2290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy