-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7609CT-ND
|
DigiKey | CONN HEADER SMD 5POS 1.25MM Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
28969 In Stock |
|
$0.5913 / $1.2900 | Buy Now |
DISTI #
0533980571
|
Avnet Americas | Conn Partial Shrouded Header 5 POS 1.25mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0533980571) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 18 Weeks, 0 Days Container: Reel | 7000 |
|
$0.4523 / $0.6330 | Buy Now |
DISTI #
0533980571
|
Avnet Americas | Conn Partial Shrouded Header 5 POS 1.25mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0533980571) RoHS: Compliant Min Qty: 8400 Package Multiple: 8400 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5353 | Buy Now |
DISTI #
V36:1790_06517809
|
Arrow Electronics | Conn Shrouded Header (3 Sides) HDR 5 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 8400 Package Multiple: 8400 Lead time: 21 Weeks Date Code: 2210 | Americas - 123000 |
|
$0.3134 / $0.5387 | Buy Now |
DISTI #
V72:2272_06517809
|
Arrow Electronics | Conn Shrouded Header (3 Sides) HDR 5 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2210 Container: Cut Strips | Americas - 20282 |
|
$0.5122 / $0.7822 | Buy Now |
DISTI #
E02:0323_14045649
|
Arrow Electronics | Conn Shrouded Header (3 Sides) HDR 5 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2230 | Europe - 864 |
|
$0.4684 / $0.6599 | Buy Now |
DISTI #
E32:1076_00029818
|
Arrow Electronics | Conn Shrouded Header (3 Sides) HDR 5 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2344 | Europe - 645 |
|
$0.4369 / $0.6034 | Buy Now |
DISTI #
MOL53398-0571
|
Heilind Electronics | 1.25 WTB WAFER ASSY 5CKT EMBS P PKG | Americas - 304500 in Stock |
|
$0.4070 / $0.4405 | Buy Now |
DISTI #
61896057
|
Verical | Conn Shrouded Header (3 Sides) HDR 5 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 8400 Package Multiple: 8400 Date Code: 2210 | Americas - 117600 |
|
$0.5387 | Buy Now |
DISTI #
77303737
|
Verical | Conn Shrouded Header (3 Sides) HDR 5 POS 1.25mm Solder ST Top Entry SMD PicoBlade T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2210 | Americas - 20282 |
|
$0.6475 / $0.6535 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0533980571
Molex
Buy Now
Datasheet
|
Compare Parts:
0533980571
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0533980571. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0533980571, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0533980590 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Molex | 0533980571 vs 0533980590 |
3-440371-5 | 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | 0533980571 vs 3-440371-5 |
DF13-5P-1.25(20) | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Hirose Electric Co Ltd | 0533980571 vs DF13-5P-1.25(20) |
55450-0539 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Molex | 0533980571 vs 55450-0539 |
53398-0520 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, | Molex | 0533980571 vs 53398-0520 |
55450-0519 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Molex | 0533980571 vs 55450-0519 |