Part Details for 053512-0029 by ITT Interconnect Solutions
Overview of 053512-0029 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 053512-0029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ0216
|
Newark | Itt Cannon |Itt Cannon 053512-0029 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 / $10.5800 | Buy Now |
DISTI #
053512-0029
|
Avnet Americas | DAM-15S - Bulk (Alt: 053512-0029) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0875 / $17.9450 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 15 POS 1.37mm Solder Pot ST Thru-Hole 15 Terminal 1 Port |
226 In Stock |
|
$10.8100 / $14.1100 | Buy Now |
DISTI #
DAM15S
|
TTI | D-Sub Standard Connectors DSUB 15 F SOD G ZINC Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 17 In Stock |
|
$10.7000 / $23.0600 | Buy Now |
DISTI #
053512-0029
|
Avnet Abacus | DAM-15S (Alt: 053512-0029) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature SKT 15 POS 1.37mm Solder Pot ST Thru-Hole 15 Terminal 1 Port |
226 In Stock |
|
$10.8100 / $14.1100 | Buy Now |
Part Details for 053512-0029
053512-0029 CAD Models
053512-0029 Part Data Attributes
|
053512-0029
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
053512-0029
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D SUBMINIATURE CONNECTOR |