Part Details for 053513-1602 by ITT Interconnect Solutions
Overview of 053513-1602 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 053513-1602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn D-Subminiature SKT 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port RoHS: Compliant |
179 In Stock |
|
$3.6100 / $5.0900 | Buy Now |
DISTI #
DBM5W5SA197
|
TTI | Circular MIL Spec Connector COMBO 5W5 F SOD G TIN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 763 In Stock |
|
$2.3300 / $14.0500 | Buy Now |
|
Master Electronics | Conn D-Subminiature SKT 5 POS Solder Cup ST Panel Mount 5 Terminal 1 Port RoHS: Compliant |
179 In Stock |
|
$3.6100 / $5.0900 | Buy Now |
Part Details for 053513-1602
053513-1602 CAD Models
053513-1602 Part Data Attributes:
|
053513-1602
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
053513-1602
ITT Interconnect Solutions
DSUB RCPT 5W5 SOLDER CUP T/H
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |