Part Details for 053513-1797 by ITT Interconnect Solutions
Overview of 053513-1797 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 053513-1797
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn D-Subminiature PIN 15Signal/2Cavity POS Solder Pot ST Thru-Hole 17 Terminal 1 Port RoHS: Compliant |
90 In Stock |
|
$9.7400 / $15.5400 | Buy Now |
DISTI #
DBM17W2PK87
|
TTI | D-Sub Standard Connectors COMBO 17W2 M SOD G TIN Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 990 In Stock |
|
$6.2600 / $18.0600 | Buy Now |
|
Master Electronics | Conn D-Subminiature PIN 15Signal/2Cavity POS Solder Pot ST Thru-Hole 17 Terminal 1 Port RoHS: Compliant |
90 In Stock |
|
$9.7400 / $15.5400 | Buy Now |
Part Details for 053513-1797
053513-1797 CAD Models
053513-1797 Part Data Attributes
|
053513-1797
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
053513-1797
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |