053515-1456
ITT Interconnect Solutions
Description: D Subminiature Connector,

Overview of 053515-1456 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MC14562BCP-G Rochester Electronics LLC MC14562 - Serial In Serial Out, 4000/14000/40000 Series, 128-Bit, Right Direction, True Output, CMOS, PDIP14
LPS4414-562MRB Coilcraft Inc General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT
LPS4414-563MRC Coilcraft Inc General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for 053515-1456 by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $90.0400
  • 50 $47.6700
  • 75 $33.5400
  • 99 $32.8700
$32.8700 / $90.0400 Buy Now
Master Electronics   RoHS: Compliant 0
  • 25 $90.0400
  • 50 $47.6700
  • 75 $33.5400
  • 99 $32.8700
$32.8700 / $90.0400 Buy Now

CAD Models for 053515-1456 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 053515-1456 by ITT Interconnect Solutions

053515-1456
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
EMI/RFI SHIELDED
Body Breadth
0.605 inch
Body Length
2.634 inch
Body/Shell Style
RECEPTACLE
Cable Types
RG-179/U
Connector Type
D SUBMINIATURE CONNECTOR
Contact Arrangement
S32C4
Contact Design
PREASSEM CONN
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYESTER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
YES
Mounting Option 1
#4-40
Mounting Option 2
CLINCH NUT
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
FLASH inch
Rated Current (Signal)
7.5 A
Reference Standard
UL
Shell Finish
TIN
Shell Material
STEEL
Shell Size
5/D
Termination Type
SOLDER
Total Number of Contacts
36
UL Flammability Code
94V-0
Wire Size-Max
20 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. 053515-1456
    ITT Interconnect Solutions
    D Subminiature Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 053515-1456 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 053515-1456 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of 053515-1456 would you like to use for your alert(s)?
  • Please alert me when 053515-1456 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 053515-1456 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 053515-1456 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 053515-1456 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 053515-1456.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 053515-1456 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: