Part Details for 053516-0013 by ITT Interconnect Solutions
Overview of 053516-0013 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 053516-0013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEM-9S
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEM-9S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1 |
|
RFQ | |
|
Onlinecomponents.com | Conn D-Subminiature SKT 9 POS 1.37mm Solder Pot ST Panel Mount 9 Terminal 1 Port |
517 In Stock |
|
$8.2300 / $12.6300 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 9 POS 1.37mm Solder Pot ST Panel Mount 9 Terminal 1 Port |
1117 In Stock |
|
$7.8900 / $12.9600 | Buy Now |
DISTI #
DEM9S
|
TTI | D-Sub Standard Connectors DSUB 9 F SOD G ZINC Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$8.1600 | Buy Now |
DISTI #
DEM-9S
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: DEM-9S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1 |
|
RFQ | |
DISTI #
053516-0013
|
Avnet Abacus | Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port (Alt: 053516-0013) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature SKT 9 POS 1.37mm Solder Pot ST Panel Mount 9 Terminal 1 Port |
1117 In Stock |
|
$7.8900 / $12.9600 | Buy Now |
Part Details for 053516-0013
053516-0013 CAD Models
053516-0013 Part Data Attributes:
|
053516-0013
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
053516-0013
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |