Part Details for 0536250274 by Molex
Overview of 0536250274 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0536250274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0536250274CT-ND
|
DigiKey | 0.635 BTB PLGHSGCOVERASSY20CKTEM Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7249 In Stock |
|
$2.3245 / $4.3000 | Buy Now |
DISTI #
0536250274
|
Avnet Americas | Conn Stacking PL 13mm Stack Height 2 POS 0.635mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0536250274) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 11 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$3.0345 | Buy Now |
DISTI #
MOL53625-0274
|
Heilind Electronics | 0.635 BTB PLGHSGCOVERASSY20CK EMBSTPPKG | Americas - 0 in Stock |
|
$2.2791 | Buy Now |
DISTI #
0536250274
|
Avnet Asia | Conn Stacking PL 13mm Stack Height 2 POS 0.635mm Solder ST SMD Emboss T/R (Alt: 0536250274) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0536250274
0536250274 CAD Models
0536250274 Part Data Attributes:
|
0536250274
Molex
Buy Now
Datasheet
|
Compare Parts:
0536250274
Molex
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.196 inch | |
Body Depth | 0.244 inch | |
Body Length | 0.52 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulator Color | BROWN | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.025 inch | |
Mating Information | MULTIPAL MATING PARTS AVAILBLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.16 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.635 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0536250274
This table gives cross-reference parts and alternative options found for 0536250274. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0536250274, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P50-020P-S20-EA | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 0536250274 vs P50-020P-S20-EA |
53627-0272 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Brown Insulator, Plug, LEAD FREE | Molex | 0536250274 vs 53627-0272 |
P51L-020P-A-DA | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, ROHS COMPLIANT | 3M Interconnect | 0536250274 vs P51L-020P-A-DA |
QG1320472Y-M04-TR | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.016 inch Pitch, Surface Mount Terminal, White Insulator, Plug, | Foxconn | 0536250274 vs QG1320472Y-M04-TR |