Part Details for 0536250674 by Molex
Overview of 0536250674 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 0536250674
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0536250674TR-ND
|
DigiKey | 0.635 BTB PLGHSGCOVERASSY60CKTEM Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4970 | Buy Now |
DISTI #
0536250674
|
Avnet Americas | Conn Stacking PL 13mm Stack Height 6 POS 0.635mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0536250674) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.7866 / $4.5818 | Buy Now |
DISTI #
MOL53625-0674
|
Heilind Electronics | 0.635 BTB PLGHSGCOVERASSY60CK EMBSTPPKG | Americas - 0 in Stock |
|
$3.4803 | Buy Now |
DISTI #
0536250674
|
Avnet Americas | Conn Stacking PL 13mm Stack Height 6 POS 0.635mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0536250674) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.7866 / $4.5818 | Buy Now |
DISTI #
0536250674
|
Avnet Asia | Conn Stacking PL 13mm Stack Height 6 POS 0.635mm Solder ST SMD Emboss T/R (Alt: 0536250674) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0536250674
0536250674 CAD Models
0536250674 Part Data Attributes:
|
0536250674
Molex
Buy Now
Datasheet
|
Compare Parts:
0536250674
Molex
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |