Part Details for 0536251274 by Molex
Overview of 0536251274 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0536251274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM8893CT-ND
|
DigiKey | CONN PLUG 120POS SMD GOLD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1872 In Stock |
|
$5.7990 / $7.5800 | Buy Now |
DISTI #
0536251274
|
Avnet Americas | Conn Board to Board HDR 120 POS 0.63mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0536251274) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.5180 / $7.7206 | Buy Now |
DISTI #
MOL53625-1274
|
Heilind Electronics | 0.635 BTB PLGHSGCOVERASSY120C TEMBSTPPKG | Americas - 0 in Stock |
|
$6.5252 | Buy Now |
Part Details for 0536251274
0536251274 CAD Models
0536251274 Part Data Attributes
|
0536251274
Molex
Buy Now
Datasheet
|
Compare Parts:
0536251274
Molex
Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 120 |
Alternate Parts for 0536251274
This table gives cross-reference parts and alternative options found for 0536251274. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0536251274, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66527-560LF | Board Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0536251274 vs 66527-560LF |
67229-060 | Board Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 0536251274 vs 67229-060 |
8614-00-60-2-LO-4-329-LF | Board Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0536251274 vs 8614-00-60-2-LO-4-329-LF |
M620-H260-02-01 | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Methode Electronics Inc | 0536251274 vs M620-H260-02-01 |
8614-00-60-2-LO-7-705-LF | Board Connector, 120 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 0536251274 vs 8614-00-60-2-LO-7-705-LF |
1-175610-1 | 120 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, PLUG | TE's AMP | 0536251274 vs 1-175610-1 |
1747300-5 | 120 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, PLUG, LEAD FREE | TE Connectivity | 0536251274 vs 1747300-5 |
10069525-121502LF | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol FCi | 0536251274 vs 10069525-121502LF |
10069525-123103 | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | Amphenol FCi | 0536251274 vs 10069525-123103 |
10069525-123603LF | Board Connector, 120 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Amphenol Communications Solutions | 0536251274 vs 10069525-123603LF |