Part Details for 0536270274 by Molex
Overview of 0536270274 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Automotive
Price & Stock for 0536270274
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7105CT-ND
|
DigiKey | CONN PLUG 20POS SMD GOLD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21368 In Stock |
|
$1.9692 / $2.8000 | Buy Now |
DISTI #
0536270274
|
Avnet Americas | Conn Board to Board HDR 20 POS 0.64mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0536270274) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.2915 / $2.7727 | Buy Now |
DISTI #
P40:2555_22895137
|
Arrow Electronics | Conn Board to Board HDR 20 POS 0.635mm Solder ST Top Entry SMD SlimStack T/R Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Europe - 265 |
|
$1.8065 / $2.4716 | Buy Now |
DISTI #
MOL53627-0274
|
Heilind Electronics | 0.635 BTB PLG HSG ASSY 20CKT MBSTP PKG | Americas - 0 in Stock |
|
$2.3168 | Buy Now |
DISTI #
53627-0274
|
TTI | Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 20 CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel |
Americas - 1400 In Stock |
|
$1.9400 | Buy Now |
DISTI #
0536270274
|
Avnet Americas | Conn Board to Board HDR 20 POS 0.64mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0536270274) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.2915 / $2.7727 | Buy Now |
DISTI #
0536270274
|
Avnet Americas | Conn Board to Board HDR 20 POS 0.64mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0536270274) RoHS: Compliant Min Qty: 4200 Package Multiple: 4200 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$2.2915 / $2.7727 | Buy Now |
|
South Electronics | 0536270274 | 100 |
|
RFQ |
Part Details for 0536270274
0536270274 CAD Models
0536270274 Part Data Attributes
|
0536270274
Molex
Buy Now
Datasheet
|
Compare Parts:
0536270274
Molex
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |