Part Details for 0537480308 by Molex
Overview of 0537480308 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0537480308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM6484CT-ND
|
DigiKey | CONN PLUG 30POS SMD GOLD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17213 In Stock |
|
$1.3888 / $2.6700 | Buy Now |
DISTI #
0537480308
|
Avnet Americas | Conn Board to Board PL 30 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0537480308) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 17 Weeks, 0 Days Container: Reel | 18000 |
|
$1.3066 | Buy Now |
DISTI #
MOL53748-0308
|
Heilind Electronics | 0.5MM BTB STR PLUG 30CKT 5374 0308 | Americas - 11250 in Stock |
|
$1.3333 | Buy Now |
DISTI #
53748-0308
|
TTI | Board to Board & Mezzanine Connectors 30 Ckt Vert. Plug 0.5mm SMT Dual-Row RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 18000 In Stock |
|
$1.3100 | Buy Now |
DISTI #
0537480308
|
Avnet Americas | Conn Board to Board PL 30 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0537480308) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 17 Weeks, 0 Days Container: Reel | 18000 |
|
$1.3066 | Buy Now |
DISTI #
0537480308
|
Avnet Americas | Conn Board to Board PL 30 POS 0.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0537480308) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 17 Weeks, 0 Days Container: Reel | 18000 |
|
$1.3066 | Buy Now |
DISTI #
MOL53748-0308
|
Interstate Connecting Components | 0.5MM BTB STR PLUG 30CKT 5374 0308 | 3750 |
|
$1.3333 | Buy Now |
Part Details for 0537480308
0537480308 CAD Models
0537480308 Part Data Attributes
|
0537480308
Molex
Buy Now
Datasheet
|
Compare Parts:
0537480308
Molex
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |